Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 1206 Flexible Termination 125°C Automotive Medical T/R
Kemet C1206X225K9RACTU technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FT-CAP |
| Thickness | 0.043inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.