Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 1206 Flexible Termination 125°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
Kemet C1206X272J5GACTU technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Flexible Termination |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |