This 56pF ceramic chip capacitor features a 1000VDC rating and a C0G dielectric. It has a 20% tolerance and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a 1206 package case and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C.
Kemet C1206X560MDGACTU technical specifications.
| Capacitance | 56pF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.