Kemet's C1206Z119C1GAL is a 1.1pF ceramic chip capacitor with a 100VDC rating and 0.25pF tolerance. It features a 1206 package with surface mount capabilities and operates between -55°C and 125°C. The capacitor has a flat construction and a ceramic chip case style with a pad termination style.
Kemet C1206Z119C1GAL technical specifications.
| Capacitance | 1.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.