Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 2kV DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 1210 (3225 metric) case code component offers 10% tolerance and 2.5% dissipation factor. Designed for surface mount applications with lead-free termination and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Kemet C1210C101KGRACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
