Multilayer ceramic capacitor for surface mount applications. Features 0.001µF capacitance and a 2000V DC rated voltage. Operates across a -55°C to 125°C temperature range with X7R dielectric offering 15% temperature coefficient. Dimensions are 3.2mm length, 2.5mm width, and 1.4mm height, with two terminals.
Kemet C1210C102KGRAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | C1210C102KGRACTU |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | C(SIZE)C(X7R)-HV |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.