Kemet's C1210C102MGRACAUTO is a ceramic capacitor with a capacitance of 1nF, dielectric X7R, and a DC rated voltage of 2kV. It has a tolerance of 20% and is packaged in a 1210 case with a termination of SMD/SMT. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in tape and reel packaging.
Kemet C1210C102MGRACAUTO technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 2kV |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.