The C1210C102MGRACTU is a 1nF ceramic capacitor with an X7R dielectric material, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 SMD package and is RoHS compliant. It has a voltage rating of 2kV and a DC rated voltage of 2.5kV.
Kemet C1210C102MGRACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.