The C1210C104J5HACTU is a 100nF ceramic capacitor with a voltage rating of 50V and a dielectric of X8R. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and is available in a 1210 package with a termination of SMD/SMT. It is packaged in tape and reel with a quantity of 2500.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X8R |
| Dissipation Factor | 2.5% |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |