
Multilayer ceramic capacitor with 100nF capacitance and 200V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1210 surface mount package. Operates from -55°C to 125°C, with dimensions of 3.2mm length, 2.5mm depth, and 1.25mm height. Packaged in tape and reel for automated assembly. RoHS compliant.
Kemet C1210C104K2RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C104K2RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
