Cap Cer 1UF 100V X7R 1210
Checking distributor stock and pricing after the page loads.
Kemet C1210C105K1R1CAUTO7186 technical specifications.
| Capacitance | 1uF |
| Package/Case | SMD/SMT |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | KPS |
| Thickness | 0.136inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |