The C1210C105K4RAC7800 is a 1uF ceramic capacitor from Kemet, featuring a 1210 package and 10% tolerance. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel. This component is compliant with RoHS regulations.
Kemet C1210C105K4RAC7800 technical specifications.
| Capacitance | 1uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.