General purpose ceramic chip capacitor, 1µF capacitance, 50V DC rated voltage, and ±10% tolerance. Features X7R dielectric material with an operating temperature range of -55°C to +125°C. This 2-terminal component has a 1210 (3225 mm) package size with dimensions of 3.2mm length, 2.5mm width, and 1.55mm height. Terminations are Sn/NiBar, supplied on a 7" reel.
Sign in to ask questions about the Kemet C1210C105K5RAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1210C105K5RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C105K5RAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.