The C1210C105K8RAC7800 is a 1uF ceramic capacitor with X7R dielectric material and 10% tolerance. It has a voltage rating of 10V and is available in a 1210 SMD package. This capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and packaged in cut tape.
Kemet C1210C105K8RAC7800 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.