
The Kemet C1210C105M5RAC7800 is a 1uF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 20% tolerance and is rated for a DC voltage of 50V. The capacitor has a 1210 package and is constructed with a flat, ceramic dielectric material. It is designed for surface mount applications.
Kemet C1210C105M5RAC7800 technical specifications.
| Capacitance | 1uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.