The C1210C105M5RACAUTO is a 1uF ceramic capacitor with X7R dielectric material, suitable for operating temperatures between -55°C and 125°C. It has a voltage rating of 50V and a tolerance of 20%. The capacitor is packaged in a 1210 SMD/SMT case, available in quantities of 2000 per reel.
Sign in to ask questions about the Kemet C1210C105M5RACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1210C105M5RACAUTO technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C105M5RACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.