General purpose ceramic chip capacitor with 10µF capacitance and 25V DC rated voltage. Features ±10% capacitance tolerance and X5R dielectric. Operates across a -55ºC to +85ºC temperature range. Encased in a 1210 (3225 mm) package with 2 terminals and Sn/NiBar termination. Dimensions include 3.2mm length, 2.5mm width, and 0.78mm height.
Sign in to ask questions about the Kemet C1210C106K3PAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1210C106K3PAC7800 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C106K3PAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.