
Multilayer ceramic capacitor with 10µF capacitance and 25V DC rating. Features X5R dielectric for stable performance across a -55°C to 85°C temperature range, with a 10% tolerance. Surface mountable in a 1210 (3225 metric) case code, this component offers a 2.5mm width, 1.55mm height, and 2.5mm depth. Packaged on tape and reel for automated assembly.
Kemet C1210C106K3PALTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210C106K3PALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
