
Surface mount ceramic chip capacitor, 10µF capacitance, 25V DC rated voltage, and ±10% tolerance. Features X7R dielectric material with a 1210 (3225 metric) case code, operating from -55°C to +125°C. Constructed with flat ceramic dielectric and Sn/NiBar terminations, this component is RoHS compliant and supplied on a 7" reel.
Kemet C1210C106K3RACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C106K3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
