Multilayer ceramic capacitor with 10µF capacitance and 25V DC rated voltage. Features X7R dielectric with a temperature coefficient of ±15ppm/°C, operating from -55°C to 125°C. This component has 2 terminals and a compact 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height.
Kemet C1210C106M3RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | C(SIZE)C(X7R) |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.