This 10uF ceramic capacitor from Kemet features a 35V DC rated voltage and operates within a temperature range of -55 to 85°C. It has a 1210 package type and measures 2.5mm in width, 3.2mm in length, and 1.9mm in height. The capacitor is a multilayer ceramic type with a capacitance of 10uF.
Kemet C1210C106M6PACTM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.