This ceramic capacitor from Kemet has a capacitance of 10uF and a DC rated voltage of 16V. It is constructed with a flat construction and has a dielectric material of ceramic with a Y5V dielectric. The capacitor is packaged in a 1210 case and has a lead-free tin, matte contact plating. It is designed for surface mount applications and is available on tape and reel. The operating temperature range is from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |