
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V voltage rating. Features Y5V dielectric, offering a wide capacitance tolerance of -20% to 80%. This surface mount component is housed in a 1210 (3225 metric) case code, with dimensions of 3.2mm length, 2.5mm width, and 1.55mm height. Operating temperature range is -30°C to 85°C, with a dissipation factor of 7%. Packaged on tape and reel, this RoHS compliant component is designed for PCB mounting.
Kemet C1210C106Z4VACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Dissipation Factor | 7% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm Y5V |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C106Z4VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
