
General purpose ceramic chip capacitor, 100µF capacitance, 16V DC rated voltage, and ±20% tolerance. Features X5R dielectric, operating temperature range of -55ºC to +85ºC, and two terminals. Encased in a 1210 (3225 mm) package with Sn/NiBar termination.
Kemet C1210C107M4PAC7800 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C107M4PAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.