Multilayer ceramic capacitor with 100µF capacitance and 10V DC rated voltage. Features X5R dielectric with ±15% temperature coefficient. Operates across a -55°C to +85°C temperature range. Surface mountable with 1210 package size, measuring 3.2mm length, 2.5mm width, and 2.5mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |