The C1210C153J5GACTU ceramic capacitor from Kemet is a multilayer component with a capacitance of 0.015uF and a DC rated voltage of 50V. It has a 1210 package type and is designed for use in a variety of applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 2.5mm in width, 3.2mm in length, and 1.25mm in height.
Kemet C1210C153J5GACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.