Surface mount ceramic capacitor with 150nF capacitance and 50V DC rating. Features X8R dielectric for high temperature applications, operating from -55°C to 150°C. Housed in a 1210 (3225 metric) case code with 10% tolerance. Lead-free and RoHS compliant construction.
Kemet C1210C154K5HAC7800 technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Features | High Temperature |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.075inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C154K5HAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.