
Multilayer Ceramic Capacitor (MLCC) with 18µF capacitance and 10V DC rated voltage. Features X5R dielectric material and a 10% tolerance. This surface mount component is housed in a 1210 case code (3.2mm x 2.5mm) and operates within a temperature range of -55°C to 85°C. RoHS compliant and lead-free.
Kemet C1210C186K8PACTU technical specifications.
| Capacitance | 18uF |
| Case Code | 1210 |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C186K8PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.