
The KPS series ceramic capacitor from Kemet features a capacitance of 2.2uF with a voltage rating of 100V. It has a dielectric material of ceramic and a dielectric code of X7R. The capacitor is available in a 1210 package type with a termination of SMD/SMT. It has a tolerance of 10% and is RoHS compliant. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Kemet C1210C225K1R1CTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 3.5mm |
| RoHS | Compliant |