Multilayer ceramic capacitor with 2.2µF capacitance and 100V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient, operating from -55°C to +125°C. This surface mount component has a 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 1.9mm in height, with two terminals. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C225K1RAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | C1210C |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)C(X7R) |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C225K1RAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.