Surface mount ceramic chip capacitor featuring 2.2µF capacitance and a 25V DC rating. This general-purpose component utilizes an X7R dielectric with a ±10% tolerance, operating across a temperature range of -55°C to +125°C. The 1210 (3225 metric) case code provides a compact footprint with dimensions of 3.2mm length, 2.5mm width, and 1.85mm height. Designed for PCB mounting, it is supplied on a 7" reel with lead-free, RoHS-compliant Sn/NiBar terminations.
Kemet C1210C225K3RACTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C225K3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.