
The Kemet C1210C225K4RAC is a 2.2uF ceramic capacitor with a 16V DC rated voltage and 10% tolerance. It features a 1210 package type and is constructed with a ceramic dielectric material. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in bulk. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C225K4RAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C225K4RAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.