
This 2.2uF ceramic capacitor has a voltage rating of 100V and is made with X7R dielectric material. It is available in a 1210 package type with a termination of SMD/SMT. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel with a quantity of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C225K5RAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C225K5RAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.