2.2µF, 50VDC ceramic chip capacitor featuring X7R dielectric for general purpose applications. This component offers a ±10% capacitance tolerance and operates across a wide temperature range of -55°C to +125°C. Designed with two terminals and a 1210 (3225 metric) package size, it measures 3.2mm in length, 2.5mm in width, and 1.25mm in height, with Sn/NiBar termination.
Kemet C1210C225K5RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.