
Surface mount ceramic chip capacitor, 2.2µF capacitance, 50V DC rated voltage, and ±10% tolerance. Features X7R dielectric in a 1210 (3225 mm) case code with Sn/NiBar termination. Operating temperature range from -55°C to +125°C, suitable for automotive applications with AEC-Q200 qualification. RoHS compliant.
Kemet C1210C225K5RACAUTO technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C225K5RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.