Kemet's C1210C225M1R2CAUTO is a 2.2uF multilayer ceramic capacitor with a 20% tolerance and a voltage rating of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a cut tape format and is rated for AEC-Q200. It is also RoHS compliant and features a ceramic dielectric material and a J-lead base style.
Kemet C1210C225M1R2CAUTO technical specifications.
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Lead/Base Style | J-Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KPS SMD Auto X7R |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C225M1R2CAUTO to view detailed technical specifications.
No datasheet is available for this part.