The C1210C225M5RAC7800 is a 2.2uF ceramic capacitor with a 50V DC rated voltage and 20% tolerance. It features a 1210 package and is constructed with a flat, ceramic dielectric material. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |