Multilayer ceramic capacitor with 22µF capacitance and a 25V DC rated voltage. Features X5R dielectric with a 15% temperature coefficient. Operating temperature range spans from -55°C to 85°C. Surface mountable in a 1210 package with two terminals. ROHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | C1210C226K3PACTU |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |