
General purpose ceramic chip capacitor with 22µF capacitance and 25V DC rated voltage. Features a ±10% capacitance tolerance and X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component is housed in a 1210 (3225 mm) package with Sn/NiBar termination, supplied on a 7" reel.
Sign in to ask questions about the Kemet C1210C226K3RAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1210C226K3RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | C1210C226K3RACTU |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C226K3RAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.