Surface mount multilayer ceramic capacitor with 22µF capacitance and 10V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient, operating from -55°C to 125°C. This component offers ±10% tolerance and a 2-terminal configuration. Dimensions are 3.2mm length, 2.5mm width, and 2.5mm height, suitable for 1210 chip applications. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |