General purpose ceramic chip capacitor, 22µF capacitance, 10V DC rated voltage. Features ±10% capacitance tolerance and X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This 1210 (3225 mm) size component has two terminals and a height of 2.5 mm, with a length of 3.2 mm and width of 2.5 mm. Supplied on a 7" reel with Sn/NiBar termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C226K9RAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | C(SIZE)C(X7R) |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C226K9RAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.