Surface mount multilayer ceramic capacitor with 22µF capacitance and 25V DC rated voltage. Features X7R dielectric with a temperature coefficient of 15% and an operating temperature range of -55°C to 125°C. This component has a 20% tolerance and two terminals, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |