The C1210C226M9RAC7800 is a 22uF ceramic capacitor from Kemet with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 20% tolerance and is rated for a DC voltage of 6.3V. The capacitor is packaged in a 1210 case with a depth of 2.5mm and a length of 3.2mm. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |