Multilayer Ceramic Capacitor (MLCC) with 240pF capacitance and 1kV voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C temperature range. This 1210 (3225 metric) surface mount component offers 5% tolerance and extreme low ESR. Packaged in tape and reel for automated assembly.
Kemet C1210C241JDGALTU technical specifications.
| Capacitance | 240pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210C241JDGALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.