
Multilayer Ceramic Capacitor (MLCC) with 2.7nF capacitance and 1.5kV voltage rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) SMD package. Operates from -55°C to 125°C with low ESR and 2.5% dissipation factor. Suitable for surface mount applications with 2kV DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C272KFRACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 10% |
| Voltage | 1.5kV |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 2kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C272KFRACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
