
Multilayer ceramic capacitor with 3.3nF capacitance and 10% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Rated for 1kV AC/DC, with a 1.5kV DC rated voltage. Surface mountable in a 1210 (3225 metric) case code, measuring 3.2mm x 2.5mm x 1.4mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 2.5mm |
| RoHS | Compliant |