
Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 100V DC rated voltage. Features a 1210 case code (3.2mm x 2.5mm x 1.25mm) and C0G dielectric for excellent stability. Offers a 5% tolerance and a maximum operating temperature of 125°C. Designed for surface mount applications with extreme low ESR and supplied in tape and reel packaging.
Kemet C1210C472J1GACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code | 1210 |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C472J1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
