High-voltage, surface-mount ceramic capacitor with 0.047µF capacitance and 1000V DC rating. Features X7R dielectric with ±15% temperature coefficient, operating from -55°C to 125°C. This multilayer ceramic capacitor has a 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 2.1mm in height, with two terminals.
Sign in to ask questions about the Kemet C1210C473KDRAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1210C473KDRAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | C1210C473KDRACTU |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | C(SIZE)C(X7R)-HV |
| Height | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C473KDRAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.