
Kemet's C1210C473KDRACTU is a 47nF ceramic capacitor with X7R dielectric and 1kV voltage rating. It operates over a temperature range of -55°C to 125°C and is available in a 1210 SMD package. This component is RoHS compliant and suitable for use in a variety of applications.
Kemet C1210C473KDRACTU technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.1mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.091inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.