Multilayer ceramic capacitor with 0.47µF capacitance and 100V DC rated voltage. Features X7R dielectric with a temperature coefficient of ±15ppm/°C, operating across a -55°C to 125°C range. This 2-terminal component measures 3.2mm in length, 2.5mm in width, and 0.95mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C474K1RAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C474K1RAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.